Dimplex 800W Panel Heater, Wall Mounted, BS1363

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-5871
Mfr. Part No.:
DXLWP800Tie7
Brand:
Dimplex
Find similar products by selecting one or more attributes.
Select all

Brand

Dimplex

Control Type

Timer

Maximum Output Power

800W

Mounting

Wall Mounted

Plug Type

BS1363

Power Settings

3

Series

DXLWP

Dimensions

800 x 35 x 500mm

Depth

35mm

Height

500mm

Width

800mm

COO (Country of Origin):
GB
The Dimplex 800W low wattage panel heater is an ideal background heating solution for rooms where there is the need to keep a chill off, such as hallways or small bedrooms. This slimline panel heater has a 7 day timer with adaptive start which self learns. This means it will work out the best time to switch on to reach the desired temperature. In addition you can achieve ultimate economy with three heat settings and electronic thermostat. This panel heater can be used either freestanding or wall-mounted without being obtrusive. Comes with a 3 year guarantee (register online).

800w heat output- ideal for background heat
Simple on/ off operation with 3 heat settings
Economical to run with 7 day timer with adaptive start
Freestanding or wall mountable
3 year guarantee

This heater is equipped with a Type-G plug mains cord.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy