Dimplex 1.25 kW Panel Heater, UK

Subtotal (1 unit)*

£244.10

(exc. VAT)

£292.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.10

*price indicative

RS Stock No.:
176-0901
Mfr. Part No.:
PLX125E
Brand:
Dimplex
Find similar products by selecting one or more attributes.
Select all

Brand

Dimplex

Product Type

Panel Heater

Maximum Output Power

1.25kW

Plug Type

UK

Power Settings

4

Width

690mm

Depth

108mm

Height

430mm

Dimensions

430 x 690 x 108 mm

Dimplex Panel Heater


The Dimplex panel heater requires 1.25kW maximum output power source. This is a modern, efficient and easy-to-use heater. It has multiple timers, louvered grille and available in natural white colour. This heater has a cap sense controller with backlit LCD display and touch-sensitive buttons. Adaptive start preheats the room ahead of a programmed heating schedule for exactly the amount of time required to meet the desired temperature at the desired time.

Features and Benefits


• Graphical display with RGB backlit

• Energy saving technology using adaptive start and open window detection

• Multiple 7-day timer profile

• Optimum heat circulation

Applications


• Commercial and residential use

• Workshops and industrial environment

Related links