Atlantic 500W Space Heater, Horizontal

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6106
Mfr. Part No.:
510905
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

500W

Mounting

Horizontal

Series

SOLIUS ECODOMO

Atlantic Spacel Heater


The Atlantic Solius ECODOMO series space heater has an output power rating of 500W. This is a horizontal wall mount space heater has a multi-rate thermostat. The thermostat controls the electric heating and helps to achieve maximum energy efficiency. It has ASP (anti-staining process) to reduce stains on the wall.

Features and Benefits


• Energy savings and control of consumption
• Absence detection
• Automatic detection of opening and closing windows
• Aluminium heating body with a large emission surface
• ECO DOMO box ensures up to 30% savings on energy consumption
• Multi-channel digital thermostat control

Applications


• Households
• Commercial places
• Offices

Certifications


• CE Approved
• IP 24 rating
• NF Certified