Atlantic 1kW Space Heater, Horizontal
- RS Stock No.:
- 175-6098
- Mfr. Part No.:
- 503110
- Brand:
- Atlantic
Stock information currently inaccessible
- RS Stock No.:
- 175-6098
- Mfr. Part No.:
- 503110
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1kW | |
| Mounting | Horizontal | |
| Series | AGILIA Pilotage Intelligent | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1kW | ||
Mounting Horizontal | ||
Series AGILIA Pilotage Intelligent | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Agilia horizontal panel heater has a compact and elegant design. It is combined with double heating element of heating front film and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on wall and equipment. The heater has 6-command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF. It is a wall mount device and has an output power of 1000W. It can be remotely controlled by the help of Cozytouch app through a smartphone or tablet.
Features and Benefits
• High-quality electronic thermostat control to show output heat
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Consumption indicator
• User-friendly digital screen shows the temperature and energy consumption
• Textured matte finish
• Energy saving up to 45%
• High speed and cost effective
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Consumption indicator
• User-friendly digital screen shows the temperature and energy consumption
• Textured matte finish
• Energy saving up to 45%
• High speed and cost effective
Applications
• Commercial and spaces
• Offices
• Offices

