Vent-Axia 2kW Convection Heater, Floor Mounted

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-7302
Mfr. Part No.:
474633
Brand:
Vent-Axia
Find similar products by selecting one or more attributes.
Select all

Brand

Vent-Axia

Control Type

Thermostat

Maximum Output Power

2kW

Mounting

Floor Mounted

Power Settings

3

Series

VACH2TC

Dimensions

370 x 530 x 110mm

Depth

110mm

Height

370mm

Width

530mm

Vent-Axia Free Standing Convector Heater


The Vent-Axia convector heater is a high tech, stylish, versatile a freestanding device. The heater is suitable for home, offices, shops and workshops, but is not recommended for use in bathrooms. This lightweight and portable heater are supplied with a cable and plug. The heater is installed as a floor standing unit using the feet included. This gives the benefit of moving the heater to an area where you want. For maximum safety, the heater includes a thermal cut-out feature to prevent overheating.
The heater outputs a maximum power of 2kW. It is available with a height of 370mm, a width of 530mm and depth of 110mm.

Features and Benefits


Floor mount
Ideal for extra or occasional heating
Thermostatic control
Thermostat control
Plug type UK
Power settings are 3

Applications


Commercial environments
Domestic environments

Certifications


BEAB Approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007