Atlantic 1500 W Radiator

Subtotal (1 unit)*

£104.34

(exc. VAT)

£125.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£104.34

*price indicative

RS Stock No.:
288-097
Mfr. Part No.:
561733
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Product Type

Radiator

Control Type

Digital

Maximum Output Power

1500W

Voltage

230V ac

Height

451mm

Width

591mm

Depth

102mm

Series

F617

Dimensions

451 x 591 x 102 mm

The Atlantic Traditional Active Heat Convector brings classic French heating technology into your home with user-friendly controls and energy-efficient features. The designed for comfort, safety, and savings these active heat convectors are ideal for everyday heating needs. It has sheathed heating element with aluminium diffuser.

Automatic overheating safety device for added peace of mind

ErP compliant to meet energy efficiency standards

Front air outlet wings for efficient air circulation

Related links