Atlantic 1250 W Radiator, Horizontal

Subtotal (1 unit)*

£517.03

(exc. VAT)

£620.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£517.03

*price indicative

RS Stock No.:
288-084
Mfr. Part No.:
503123
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Product Type

Radiator

Control Type

Digital

Maximum Output Power

1250W

Mount Type

Horizontal

Voltage

230V ac

Depth

129mm

Width

520mm

Height

530mm

Series

AGILIA

Dimensions

530 x 520 x 129 mm

Atlantic AGILIA 1250W Horizontal Radiator


Discover the Atlantic Agilia 1250W Horizontal Radiator, a compact and efficient heating solution designed to provide optimal comfort while reducing your energy consumption.

Key Features


  • Even and gentle heat distribution ensuring a consistent and pleasant temperature throughout the room.

  • Integrated programming adapting to your lifestyle with customisable heating schedules.

  • Energy consumption indicator allowing you to monitor and optimise your energy usage.

  • Remote control via Cozytouch enabling you to adjust your heating settings easily wherever you are.

  • Modern and elegant design seamlessly blending into any interior.

  • Technical Specifications


  • Maximum Power Output : 1250W

  • Mounting Orientation : Horizontal

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 530 x 520 x 129mm

  • Choose the Atlantic Agilia radiator and enjoy a heating experience that combines advanced technology with ease of use, creating a warm and comfortable atmosphere all year round.

    Related links