Subtotal (1 unit)*
£522.63
(exc. VAT)
£627.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £522.63 |
*price indicative
- RS Stock No.:
- 288-012
- Mfr. Part No.:
- 529917
- Brand:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Radiator | |
| Control Type | Digital | |
| Maximum Output Power | 1250W | |
| Voltage | 230V ac | |
| Height | 600mm | |
| Depth | 115mm | |
| Width | 748mm | |
| Series | NIRVANA NEO | |
| Dimensions | 600 x 748 x 115 mm | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Radiator | ||
Control Type Digital | ||
Maximum Output Power 1250W | ||
Voltage 230V ac | ||
Height 600mm | ||
Depth 115mm | ||
Width 748mm | ||
Series NIRVANA NEO | ||
Dimensions 600 x 748 x 115 mm | ||
Atlantic NIRVANA NEO 1250W Horizontal Radiator
Introducing the Atlantic Nirvana Neo 1250W Horizontal Radiator, a high-performance heating solution that combines advanced technology with energy efficiency to provide consistent warmth and seamless connectivity for ultimate comfort and savings.
Key Features
Technical Specifications
Upgrade your heating experience with the Atlantic Nirvana Neo Radiator, expertly designed to blend cutting-edge functionality with user-friendly features, ensuring a warm and inviting atmosphere in your home or office.
