RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 6m Length 2:1 Ratio
- RS Stock No.:
- 891-8968
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 3 Metre(s)
£17.80
(exc. VAT)
£21.36
(inc. VAT)
- RS Stock No.:
- 891-8968
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 25.4mm | |
| Colour | Black | |
| Shrunk Diameter | 12.7mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 6m | |
| Material | Elastomer | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards Met | SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 6m | ||
Material Elastomer | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D | ||
- COO (Country of Origin):
- JP
RS Heavy Duty Heat Shrink Tubing 2:1
Flame retardant heavy duty heat shrink tubing with a shrink ratio of 2:1. The heat shrink is flexible and highly resistant to heat, oil and chemical elements. Used for both mechanical and chemical protection of wire harnesses in areas such as aerospace and automotive equipment.
Key Features
• Flame-retardant
• Flexible
• Highly resistant against oil and chemicals
• VG/SAE-AMS recognised

