3M Heat Shrink Tubing, Clear 101.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FP-301 Series
- RS Stock No.:
- 840-1221
- Mfr. Part No.:
- FP301-4-48"-CLEAR
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-1221
- Mfr. Part No.:
- FP301-4-48"-CLEAR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 101.6mm | |
| Colour | Clear | |
| Shrunk Diameter | 50.8mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Series | FP-301 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 101.6mm | ||
Colour Clear | ||
Shrunk Diameter 50.8mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Series FP-301 | ||
- COO (Country of Origin):
- US
3M FP-301 Heat Shrink Thin-Wall Tubing
The FP-301 Heat Shrink Thin-Wall Tubing offers a balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. The tubing is rated for continuous operation at -55 to +135 °C and is also designed to withstand higher temperatures of up to +300 °C for short periods of time.
Features and Benefits
• Shrink Ratio 2:1
• Polyolefin tubing
• Operating temperature -55 to +135 °C
• 600 volts max
• Polyolefin tubing
• Operating temperature -55 to +135 °C
• 600 volts max
Applications
This range of heat shrink sleeves are ideal for cable repair, maintenance and installation in a variety of environments.
Available in this range:
• 837-2839 is a black 1.219 m heat shrink sleeve with a 38.1 mm sleeve diameter
• 837-2918 is a transparent 1.2 m heat shrink sleeve with a 50.8 mm sleeve diameter
• 837-2928 is a transparent 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-2943 is a transparent 1.219 m heat shrink sleeve with a 2.3 mm sleeve diameter
• 837-2952 is a transparent 1.2 m heat shrink sleeve with a 19 mm sleeve diameter
• 837-2980 is a black 1.219 m heat shrink sleeve with a 76.2 mm sleeve diameter
• 837-3044 is a black 1.219 m heat shrink sleeve with a 76.2 mm sleeve diameter
• 837-3246 is a blue 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-3255 is a white 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-3258 is an assortment of coloured 152 mm heat shrink sleeve with 4.7 mm sleeve diameters
• 837-3261 is a yellow 1.2 m heat shrink sleeve with a 2.3 mm sleeve diameter
• 838-1461 is an assortment of coloured heat shrink sleeve with assorted sleeve diameters
• 838-1470 is an assortment of black 152.4 mm heat shrink sleeve with assorted sleeve diameters
• 840-1212 is a black 1.2 m heat shrink sleeve with a 101.6 mm sleeve diameter
• 840-1221 is a transparent 1.2 m heat shrink sleeve with a 101.6 mm sleeve diameter
• 837-2918 is a transparent 1.2 m heat shrink sleeve with a 50.8 mm sleeve diameter
• 837-2928 is a transparent 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-2943 is a transparent 1.219 m heat shrink sleeve with a 2.3 mm sleeve diameter
• 837-2952 is a transparent 1.2 m heat shrink sleeve with a 19 mm sleeve diameter
• 837-2980 is a black 1.219 m heat shrink sleeve with a 76.2 mm sleeve diameter
• 837-3044 is a black 1.219 m heat shrink sleeve with a 76.2 mm sleeve diameter
• 837-3246 is a blue 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-3255 is a white 1.219 m heat shrink sleeve with a 4.7 mm sleeve diameter
• 837-3258 is an assortment of coloured 152 mm heat shrink sleeve with 4.7 mm sleeve diameters
• 837-3261 is a yellow 1.2 m heat shrink sleeve with a 2.3 mm sleeve diameter
• 838-1461 is an assortment of coloured heat shrink sleeve with assorted sleeve diameters
• 838-1470 is an assortment of black 152.4 mm heat shrink sleeve with assorted sleeve diameters
• 840-1212 is a black 1.2 m heat shrink sleeve with a 101.6 mm sleeve diameter
• 840-1221 is a transparent 1.2 m heat shrink sleeve with a 101.6 mm sleeve diameter
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
FP-301VW tubing is ideal for fire-resistant coverings of components and flammable wire assemblies.
