Kroy Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 55m Length 2:1 Ratio
- RS Stock No.:
- 818-8022
- Mfr. Part No.:
- 91-HFYT-0642
- Brand:
- Kroy
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-8022
- Mfr. Part No.:
- 91-HFYT-0642
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Sleeve Diameter | 6.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 55m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
Select all | ||
|---|---|---|
Brand Kroy | ||
Sleeve Diameter 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 55m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
- COO (Country of Origin):
- DE
KROY Zero Halogen 2:1 Heat Shrink Tubing
Premium high performance Sumitomo 2:1 Zero Halogen flame retardent heat shrink tubing that meets LUL/TFL standards. This tubing when used in conjunction with Kroy ribbon 92-BLK-PR243STUC also meets Boeing Material Specification BMS 13-69A clauses 8.8 and 8.9 (Marking Performance & Fluid Resistance)
Standards
LUL
