Kroy Heat Shrink Tubing, White 6.4mm Sleeve Dia. x 55m Length 3:1 Ratio, 91-WT31 Series
- RS Stock No.:
- 818-7972
- Mfr. Part No.:
- 91-WT31-0642
- Brand:
- Kroy
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-7972
- Mfr. Part No.:
- 91-WT31-0642
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Sleeve Diameter | 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 55m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Series | 91-WT31 | |
Select all | ||
|---|---|---|
Brand Kroy | ||
Sleeve Diameter 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 55m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Series 91-WT31 | ||
- COO (Country of Origin):
- DE
Kroy 3:1 Printable Heat Shrink Tubing
Sumitube B2(3x) ultra thin wall 3:1 ratio shrink tubing supplied on 55 metre reels. Suitable for electrical installation (600V), protection of joints and splices and general wire and cable identification. The tubing is flame retardant and has excellent flexibility and insulation properties. The tubing can be printed using a wide range of Kroy printer using the optional snap-in tubing guides and shrink tube ribbon
