Kroy Heat Shrink Tubing, Yellow 3.2mm Sleeve Dia. x 30m Length 2:1 Ratio, 98-YT21 Series
- RS Stock No.:
- 818-7944
- Mfr. Part No.:
- 98-YT21-0342
- Brand:
- Kroy
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-7944
- Mfr. Part No.:
- 98-YT21-0342
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Sleeve Diameter | 3.2mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Series | 98-YT21 | |
Select all | ||
|---|---|---|
Brand Kroy | ||
Sleeve Diameter 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Series 98-YT21 | ||
- COO (Country of Origin):
- CN
Kroy 2:1 Series Heat Shrinkable Tube
Kroy 2:1 Series Heat Shrinkable Tube is a newly developed, environmentally friendly, flame retardant, heat shrinkable tube.
The properties of low shrinking temperature, flexable, and superior mechanical strength make the tubing ideal for applications within fields of electronics, communications, automotive and domestic installations. The tubing is excellent for the splicing and end termination of wires and cables, insulating and construction of harnesses, corrosion proofing of metallic rods or tubes and antenna protection.
The properties of low shrinking temperature, flexable, and superior mechanical strength make the tubing ideal for applications within fields of electronics, communications, automotive and domestic installations. The tubing is excellent for the splicing and end termination of wires and cables, insulating and construction of harnesses, corrosion proofing of metallic rods or tubes and antenna protection.
Standards
UL 224 vw-1, C-UL CSA C22.2 OFT
