Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77
Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Low smoke zero halogen Meets US and EU toxicity requirements Temperature range -30 to +125 °C
Approvals
NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
Attribute
Value
Sleeve Diameter
30mm
Colour
Black
Shrunk Diameter
14mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
55mm
Material
Polyolefin
Flame Retardant
Yes
Series
Series 77
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.