HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-HA47 Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£18.00

(exc. VAT)

£21.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£18.00
15 - 49£17.12
50 +£16.22

*price indicative

RS Stock No.:
639-3651
Distrelec Article No.:
300-76-221
Mfr. Part No.:
323-50300 TREDUX-MA47-30/8-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

TREDUX-HA47

COO (Country of Origin):
CN

Tredux Heat-Shrink Tubing, Medium-Walled


Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions

Contents

1

Related links