DSG-Canusa Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 75m Length 2:1 Ratio, DERAY-H Series

Subtotal (1 unit)*

£134.70

(exc. VAT)

£161.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 December 2025
  • Plus 6 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.70

*price indicative

RS Stock No.:
288-7441
Distrelec Article No.:
155-07-865
Mfr. Part No.:
DERAY-H 1/4 BLACK
Brand:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

75m

Halogen Free

No

Series

DERAY-H

COO (Country of Origin):
DE
The high-quality black heat shrink tubing designed for various electrical applications. It provides excellent protection against moisture, abrasion, and chemicals, making it ideal for use in demanding environments.

Durable and reliable heat shrink tubing
Offers protection against moisture, abrasion, and chemicals
Suitable for use in demanding environments
High-quality material ensures long-lasting performance

Related links