Richco Adhesive Lined Heat Shrink Tubing, Black 171mm Sleeve Dia. x 610mm Length 3:1 Ratio

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-5005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

171mm

Colour

Black

Shrunk Diameter

67mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

610mm

Material

PEX

Flame Retardant

Yes

Standards Met

ICEA, NEMA, RoHS Compliant

COO (Country of Origin):
GB

Wrap Around


Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.

Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant