Richco Adhesive Lined Heat Shrink Tubing, Black 126mm Sleeve Dia. x 610mm Length 3:1 Ratio
- RS Stock No.:
- 288-4995
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4995
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 126mm | |
| Colour | Black | |
| Shrunk Diameter | 47mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 610mm | |
| Material | PEX | |
| Flame Retardant | Yes | |
| Standards Met | ICEA, NEMA, RoHS Compliant | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 126mm | ||
Colour Black | ||
Shrunk Diameter 47mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 610mm | ||
Material PEX | ||
Flame Retardant Yes | ||
Standards Met ICEA, NEMA, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Wrap Around
Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.
Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
