nVent RAYCHEM Heat Shrink Tubing, Black 2:1 Ratio, VERSAFIT Series
- RS Stock No.:
- 288-3958
- Distrelec Article No.:
- 300-16-971
- Mfr. Part No.:
- VERSAFIT-KIT-2-COLOR
- Brand:
- nVent RAYCHEM
Subtotal (1 unit)*
£114.27
(exc. VAT)
£137.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.27 |
*price indicative
- RS Stock No.:
- 288-3958
- Distrelec Article No.:
- 300-16-971
- Mfr. Part No.:
- VERSAFIT-KIT-2-COLOR
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Colour | Black | |
| Shrink Ratio | 2:1 | |
| Series | VERSAFIT | |
Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Colour Black | ||
Shrink Ratio 2:1 | ||
Series VERSAFIT | ||
The heat-shrinkable tubing kit that offers a 2:1 shrink ratio, making it ideal for various electrical applications. With a low full recovery temperature, this tubing reduces installation time and minimizes the risk of damage to temperature-sensitive components. It is RoHS compliant and offers excellent physical, chemical, and electrical properties, meeting or exceeding industry standards for reliability and performance.
2:1 shrink ratio for easy installation and secure sealing
Low full recovery temperature reduces risk of damage to components
RoHS compliant for environmental safety
Excellent physical, chemical, and electrical properties for reliable performance
Versatile applications in electrical insulation, wire bundling, and component protection
Low full recovery temperature reduces risk of damage to components
RoHS compliant for environmental safety
Excellent physical, chemical, and electrical properties for reliable performance
Versatile applications in electrical insulation, wire bundling, and component protection
Related links
- nVent RAYCHEM Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series