3M Cold Shrink Cable Sleeve, Black 63.5mm Sleeve Dia. x 457mm Length, 8420 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-7645
Mfr. Part No.:
8429-18
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

63.5mm

Colour

Black

Shrunk Diameter

32.5mm

Sleeve Type

Cold Shrink

Sleeve Length

457mm

Material

EPR

Series

8420

3M EPDM Rubber Tubing


From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.

Features and Benefits


• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
• Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light

Applications


• Directly buriable or submersible
• Thick-walled to resist puncture and damage
• Ideal for indoor, outdoor or overhead use
• Temp range -18°C to +90°C

Available in this range


251-7566 EPDM rubber cold shrink tubing, 3mm dia
251-7588 EPDM rubber cold shrink tubing, 13mm dia
251-7623 EPDM rubber coldshrink tubing, 24.1mm dia

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links