RS PRO Heat Shrink Tubing, Clear 1.9mm Sleeve Dia. x 61mm Length
- RS Stock No.:
- 185-0654
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-0654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 1.9mm | |
| Colour | Clear | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Sleeve Length | 61mm | |
| Flame Retardant | No | |
| Standards Met | RoHS Compliant | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 1.9mm | ||
Colour Clear | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Sleeve Length 61mm | ||
Flame Retardant No | ||
Standards Met RoHS Compliant | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
