Alpha Wire Heat Shrink Tubing, Natural 2.34mm Sleeve Dia. x 1.2m Length 1.2:1 Ratio, FIT-400 Series
- RS Stock No.:
- 181-8952
- Mfr. Part No.:
- F40014 NA103
- Brand:
- Alpha Wire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-8952
- Mfr. Part No.:
- F40014 NA103
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 2.34mm | |
| Colour | Natural | |
| Shrunk Diameter | 1.83mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 1.2:1 | |
| Sleeve Length | 1.2m | |
| Material | FEP | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Series | FIT-400 | |
| Standards Met | AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0 | |
Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 2.34mm | ||
Colour Natural | ||
Shrunk Diameter 1.83mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 1.2:1 | ||
Sleeve Length 1.2m | ||
Material FEP | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series FIT-400 | ||
Standards Met AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0 | ||
- COO (Country of Origin):
- US
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
