RS PRO Halogen Free Heat Shrink Tube, Clear 6.4mm Sleeve Dia. x 1m Length 2:1 Ratio

Bulk discount available

Subtotal (1 unit)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.15
10 - 24£4.74
25 +£4.27

*price indicative

RS Stock No.:
671-569
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Halogen Free

Yes

COO (Country of Origin):
PL
The RS Pro Universal heat shrinkable tube is designed to provide electrical insulation, moisture protection, and mechanical reinforcement. When heated, it shrinks to fit tightly around the object, forming an insulating, anticorrosive, and decorative layer. It operates within a temperature range of -55°C to +125°C, has a shrink ratio of 2:1, and requires a minimum shrink temperature of +115°C.

Not self extinguishing
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant