RS PRO Halogen Free Heat Shrink Tube, Black 38mm Sleeve Dia. x 1m Length 2:1 Ratio
- RS Stock No.:
- 671-563
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.15 |
| 10 - 24 | £4.74 |
| 25 + | £4.27 |
*price indicative
- RS Stock No.:
- 671-563
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 38mm | |
| Colour | Black | |
| Shrunk Diameter | 19mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1m | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 38mm | ||
Colour Black | ||
Shrunk Diameter 19mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1m | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
The RS Pro Universal heat shrinkable tube is designed to provide electrical insulation, moisture protection, and mechanical reinforcement. When heated, it shrinks to fit tightly around the object, forming an insulating, anticorrosive, and decorative layer. It operates within a temperature range of -55°C to +125°C, has a shrink ratio of 2:1, and requires a minimum shrink temperature of +115°C.
Not self extinguishing
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
