RS PRO Adhesive Lined Halogen Free Heat Shrink Tube, Black 12 → 63mm Sleeve Dia. x 100mm Length 3:1, 4:1 Ratio
- RS Stock No.:
- 671-554
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.44 |
*price indicative
- RS Stock No.:
- 671-554
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 12 → 63mm | |
| Colour | Black | |
| Shrunk Diameter | 4 → 19mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1, 4:1 | |
| Sleeve Length | 100mm | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 12 → 63mm | ||
Colour Black | ||
Shrunk Diameter 4 → 19mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1, 4:1 | ||
Sleeve Length 100mm | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
The RS Pro Medium wall heat shrink tube is used to restore insulation and outer cable coatings, offering excellent insulating properties and a close fit to various irregular shapes. Its high shrink ratio and thicker wall ensure strong protection, while the integrated hot-melt adhesive provides an added moisture barrier, ideal for cable joints and terminations. It operates in temperatures from -25°C to +125°C and requires a minimum shrink temperature of +120°C.
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
UV resistance
Polyolefin material
RoHS and REACH compliant
