RS PRO Halogen Free Heat Shrink Tube, Black 52mm Sleeve Dia. x 100mm Length 4:1 Ratio
- RS Stock No.:
- 671-550
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.86 |
*price indicative
- RS Stock No.:
- 671-550
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 52mm | |
| Colour | Black | |
| Shrunk Diameter | 20mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 100mm | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 52mm | ||
Colour Black | ||
Shrunk Diameter 20mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 4:1 | ||
Sleeve Length 100mm | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
The RS Pro Medium wall heat shrink tube is used for electrical insulation, technical protection, and moisture sealing. It shrinks to fit tightly around the object, forming an insulating, anticorrosive, and decorative layer. The tube operates between -55°C and +125°C, has a shrink ratio of 4:1, and requires a minimum shrink temperature of +120°C.
Not self extinguishing
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
