Panduit Adhesive Lined Heat Shrink Tubing, Black x 152.4mm Length 3:1 Ratio, KP Series
- RS Stock No.:
- 655-377
- Mfr. Part No.:
- KP-HSTTA
- Brand:
- Panduit
Subtotal (1 unit)*
£156.12
(exc. VAT)
£187.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £156.12 |
*price indicative
- RS Stock No.:
- 655-377
- Mfr. Part No.:
- KP-HSTTA
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panduit | |
Colour | Black | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 152.4mm | |
Series | KP | |
Select all | ||
---|---|---|
Brand Panduit | ||
Colour Black | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 152.4mm | ||
Series KP | ||
- COO (Country of Origin):
- KR
The Panduit Dual wall adhesive lined thin wall heat shrink comes in a plastic kit box with black tubing only suitable for use in damp locations offering secure and moisture-resistant insulation.
Color is Black
Material is Cross-Linked Polyolefin
Material is Cross-Linked Polyolefin