3M Adhesive Lined Halogen Free Heat Shrink Tube, Black 50mm Sleeve Dia. x 1m Length 4.5:1 Ratio, 3M MDT A Series
- RS Stock No.:
- 594-983
- Mfr. Part No.:
- 7000099086
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£21.78
(exc. VAT)
£26.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.78 |
10 + | £20.04 |
*price indicative
- RS Stock No.:
- 594-983
- Mfr. Part No.:
- 7000099086
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Sleeve Diameter | 50mm | |
Colour | Black | |
Shrunk Diameter | 18mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 4.5:1 | |
Sleeve Length | 1m | |
Halogen Free | Yes | |
Series | 3M MDT A | |
Select all | ||
---|---|---|
Brand 3M | ||
Sleeve Diameter 50mm | ||
Colour Black | ||
Shrunk Diameter 18mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 4.5:1 | ||
Sleeve Length 1m | ||
Halogen Free Yes | ||
Series 3M MDT A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The 3M Medium wall Heat Shrink Tubing is designed to provide reliable performance for electrical splices, connections and terminations up to 1.0 kV as well as mechanical and environmental protection. This Heat Shrink Tubes have a RoHS, Halogen Free Polyolefin crosslinked outer wall and have a factory applied adhesive inner layer.
Chemical resistance
No corrosion according to IEC 60684-2-33 standard
Low temperature flexibility as per IEC 60684-2-14
Shock resistance
No corrosion according to IEC 60684-2-33 standard
Low temperature flexibility as per IEC 60684-2-14
Shock resistance