thin wall heat shrink 3:1 with adhesive
- RS Stock No.:
- 555-255
- Mfr. Part No.:
- DERAY-IAKT 3:1 4,5/1,5 CR LG A 1,22 M
- Brand:
- DSG-Canusa
Subtotal (1 pack of 25 units)*
£56.80
(exc. VAT)
£68.16
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.80 | £2.272 |
*price indicative
- RS Stock No.:
- 555-255
- Mfr. Part No.:
- DERAY-IAKT 3:1 4,5/1,5 CR LG A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink tube 3:1
- thin wall heat shrink 4:1 with adhesive
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m