HST Refills 6.4mm 2:1 COL 20PC
- RS Stock No.:
- 555-195
- Mfr. Part No.:
- FACH 6 SET2000
- Brand:
- DSG-Canusa
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.92 | £0.246 |
| 5 - 9 | £4.53 | £0.227 |
| 10 + | £4.09 | £0.205 |
*price indicative
- RS Stock No.:
- 555-195
- Mfr. Part No.:
- FACH 6 SET2000
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- HST Refills 6.4mm 2:1 COL 80PC
- HST Refills 4.8mm 2:1 COL 40PC
- HST Refills 2.4mm 2:1 COL 125PC
- DSG-Canusa Heat Shrink Tube Blue White FACH 1 Series
- HT Shrink Asst 12.7-1.2mm 2:1 COL 185PC
- HT Shrink Asst PO 38-1.2mm 2:1 COL 119PC
- Heat Shrink PO 12.7-6.4mm 2:1 SPB BLK 6M
- HellermannTyton Heat Shrink Tubing HIS-3 Series