Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 30mm Length, 801 Series
- RS Stock No.:
- 521-253
- Mfr. Part No.:
- 0801007
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£669.51
(exc. VAT)
£803.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £669.51 |
*price indicative
- RS Stock No.:
- 521-253
- Mfr. Part No.:
- 0801007
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.4mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | 801 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series 801 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve is a roll of yellow, unlabeled material that can be labelled using various THERMOMARK devices such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, and THERMOMARK X1.2. It is designed for cable diameter ranges from 1.2 mm to 2.4 mm and is perforated for easy application. The mounting type is slide-on, and the roll contains 2000 individual labels. Each label has a text field with a height of 4 mm and a width of 30 mm.
Color yellow (RAL 1018)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free