Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 2.1 → 6.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-236
- Mfr. Part No.:
- 0800401
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£279.58
(exc. VAT)
£335.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £279.58 |
*price indicative
- RS Stock No.:
- 521-236
- Mfr. Part No.:
- 0800401
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.1 → 6.4mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve from the WMS product family is designed to provide precise identification for a range of cylindrical objects, including wires and cables. Its ladder-style format not only enhances visibility but also simplifies the labelling process, ensuring efficient use when applied to various applications. Manufactured from high-quality polyolefine, this yellow sleeve is capable of withstanding considerable environmental challenges, making it ideal for demanding settings such as control cabinets, machine building, and the oil and gas industry. Featuring outstanding thermal properties, users can easily shrink the sleeves by applying heat, thereby securing them in place and ensuring durability over time. With a focus on delivering long-lasting and effective identification solutions, this shrink sleeve embodies both convenience and reliability for users across multiple sectors.
Preassembled in ladder format for quick access and application
Allows for manual shrinking with heat to ensure a secure fit
High shrink ratio provides versatility across various cable diameters
Perfect for use in harsh conditions, ensuring lasting performance
Approved for diverse industrial use, enhancing safety and compliance
Designed for compatibility with multiple printing technologies
Environmentally compliant, contributing to sustainable practices
Shelf life of five years guarantees enduring usability
Allows for manual shrinking with heat to ensure a secure fit
High shrink ratio provides versatility across various cable diameters
Perfect for use in harsh conditions, ensuring lasting performance
Approved for diverse industrial use, enhancing safety and compliance
Designed for compatibility with multiple printing technologies
Environmentally compliant, contributing to sustainable practices
Shelf life of five years guarantees enduring usability