Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 25.4 → 50.8mm Sleeve Dia. x 15000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£625.64

(exc. VAT)

£750.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£625.64

*price indicative

RS Stock No.:
521-142
Mfr. Part No.:
0804539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

25.4 → 50.8mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

15000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeve is meticulously designed for high-performance cable identification, particularly within the railway industry. It facilitates the creation of custom marker lengths when used in combination with various THERMOMARK printers. With a remarkable ability to withstand heat, the sleeve ensures that labels remain securely fixed to cables and wires, enhancing identification durability. Its robust polyolefine construction allows it to operate effectively within a wide temperature range, making it suitable for diverse environments. The product also boasts flexibility in application, accommodating a range of cable diameters, thus providing a versatile solution for professionals seeking reliable and clear identification in demanding settings.

Designed for permanent and captive identification of cylindrical objects
Allows for custom marker lengths, enhancing flexibility in labelling
Facilitates easy manual shrinking of the sleeve for secure application
Features a high diameter coverage with a substantial shrink ratio
Well-established in the railway sector, offering proven reliability
Manufactured from halogen-free material for environmental compliance
Tested for UV resistance, ensuring long-term durability in various conditions
Optimised for easy processing with specific roll printers using an external media hub