Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 9.5 → 19.1mm Sleeve Dia. x 30mm Length 2:1 Ratio,

Subtotal (1 pack of 5 units)*

£11,729.85

(exc. VAT)

£14,075.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£11,729.85£2,345.97

*price indicative

RS Stock No.:
520-001
Mfr. Part No.:
1086851
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

9.5 → 19.1mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact shrink sleeve WMS-2 HF 19.1 (30X30) RL YE offers an exceptional solution for the reliable identification of single-core wires, cables, and various cylindrical objects. With its ladder-style format, this product allows for easy accessibility and efficient application. Specifically designed for the railway industry, the shrink sleeves enable permanent marking while adhering seamlessly to the cable when heat is applied. These sleeves not only enhance usability but also ensure clarity in labelling, providing an effective identification method essential for operational efficiency. The robust design accommodates a wide range of cable diameters, making it versatile across different applications. In addition, the compliance with stringent industry standards ensures that your identification needs are met with the utmost reliability and safety.

Designed for quick access and usability with its ladder-style format
Accommodates diverse cable diameters for versatile application
Offers a permanent identification solution for various cylindrical objects
Can be manually shrunk with heat for secure attachment
Complies with rigorous fire protection regulations for rail vehicles
Printed labels provide clear identification without the need for additional print
Crafted from halogen-free materials to enhance safety and sustainability
Tested for resilience against UV exposure, ensuring longevity in outdoor conditions
Features a user-friendly slide-on mounting type for easy application