Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 20000mm Length 3:1 Ratio,
- RS Stock No.:
- 519-944
- Mfr. Part No.:
- 0800304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£152.77
(exc. VAT)
£183.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £152.77 |
*price indicative
- RS Stock No.:
- 519-944
- Mfr. Part No.:
- 0800304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 9.5mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 20000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 20000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve from the WMS product family is expertly designed for identifying various cylindrical objects, including cables and hoses. With a versatile range of application, this innovative solution allows for customised marker lengths and easy hands-on heat shrinking to secure identification labels effectively. Measured for flexibility, it offers a substantial shrink ratio and is compatible with a wide array of automated processing systems. The yellow polyolefine material not only ensures high durability and resilience but also enhances visibility, making your identification tasks easier and more reliable. Specifically crafted for use in diverse industries, including control cabinet manufacturing, this product meets stringent quality standards and is tested for various environmental factors, ensuring consistent performance in challenging conditions.
Permanent identification for cables, wires, and other cylindrical items
Customisable marker lengths enhance user flexibility
Compatible with multiple THERMOMARK applicators
High shrink ratio optimises material usability
Wide diameter coverage accommodates various sizes smoothly
Proven performance in demanding sectors like oil and gas
Halogen-free components align with environmental safety standards
Resistant to UV and temperature variations
Shelf life of five years offers lasting reliability
Customisable marker lengths enhance user flexibility
Compatible with multiple THERMOMARK applicators
High shrink ratio optimises material usability
Wide diameter coverage accommodates various sizes smoothly
Proven performance in demanding sectors like oil and gas
Halogen-free components align with environmental safety standards
Resistant to UV and temperature variations
Shelf life of five years offers lasting reliability