Phoenix Contact Halogen Free Heat Shrink Sleeving, White 3.2 → 9.5mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 518-055
- Mfr. Part No.:
- 0804267
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£743.15
(exc. VAT)
£891.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £743.15 |
*price indicative
- RS Stock No.:
- 518-055
- Mfr. Part No.:
- 0804267
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 9.5mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact state-of-the-art shrink sleeve is designed for efficient identification and labelling in various applications. Featuring a robust and innovative ladder-style format, the product facilitates easy access and application, making it an essential tool for professionals in control cabinet assembly, machine building, and industrial wiring. The sleeves are preassembled in cut lengths and can be applied swiftly onto wires or cables, allowing for maximum convenience. Their high shrink ratio ensures secure fitting onto the specified diameter range, while the option for manual heat application allows for customisation in usage scenarios. With its durable material and excellent resistance characteristics, this shrink sleeve is engineered for long-lasting performance even in demanding environments.
Ladder-style design enhances efficiency in usage
Allows for manual heat application to secure sleeves
Offers a shrink ratio of 3:1 for versatile applications
Preassembled in various cut lengths for immediate use
Engineered from halogen-free material for safer applications
Suitable for marking a wide range of cylindrical objects
Durable performance in diverse industrial conditions
Widely trusted across multiple industries for reliability
Extended shelf life ensures lasting usability in storage
Allows for manual heat application to secure sleeves
Offers a shrink ratio of 3:1 for versatile applications
Preassembled in various cut lengths for immediate use
Engineered from halogen-free material for safer applications
Suitable for marking a wide range of cylindrical objects
Durable performance in diverse industrial conditions
Widely trusted across multiple industries for reliability
Extended shelf life ensures lasting usability in storage