Phoenix Contact Halogen Free Heat Shrink Sleeving, White 19.1 → 38.1mm Sleeve Dia. x 80000mm Length 2:1 Ratio,
- RS Stock No.:
- 517-939
- Mfr. Part No.:
- 0864109
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-939
- Mfr. Part No.:
- 0864109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 19.1 → 38.1mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 80000mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 19.1 → 38.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact WMS-2 HF 38.1(EX60)RL Shrink sleeve is a robust and versatile solution designed for the efficient identification and protection of cables and cylindrical objects. Manufactured from high-quality polyolefin, this unprinted shrink tubing offers unparalleled adaptability, accommodating a wide range of cable diameters with ease. Perfectly suited for the railway industry, it promises long-lasting durability and reliability in demanding environments. Its exceptional shrink ratio and high-temperature resistance ensure cables remain securely insulated, enhancing safety and functionality. Whether used in professional applications or personal projects, this product guarantees precision labelling and robust protection, elevating your wiring solutions to a new standard of excellence.
Ensures durable and permanent marking of various cable types
Highly flexible, allowing custom marker lengths to accommodate diverse needs
Can be shrunk using any manual heating method for secure application
Supports a wide diameter range with a shrink ratio of 2:1
Well-established performance in the railway industry for reliable applications
Manufactured from halogen-free material for improved safety
Compliant with stringent environmental standards, including RoHS and REACH
Highly flexible, allowing custom marker lengths to accommodate diverse needs
Can be shrunk using any manual heating method for secure application
Supports a wide diameter range with a shrink ratio of 2:1
Well-established performance in the railway industry for reliable applications
Manufactured from halogen-free material for improved safety
Compliant with stringent environmental standards, including RoHS and REACH