Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 6.4mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 517-935
- Mfr. Part No.:
- 0801023
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-935
- Mfr. Part No.:
- 0801023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 6.4mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact innovative shrink tubing, part of the WMS-2 HF series, redefines efficiency in labelling for various applications. Designed with a ladder-style format, it enhances visibility and usability, making it a perfect choice for the railway industry. The tubing is available in a vibrant yellow, allowing clear identification while also accommodating a wide range of cable diameters. It can be easily customised through various printing methods, ensuring that labelling meets the specific requirements of any project. Once printed, the tubing can be shrunk through gentle heat application, firmly securing it to cables for durable and long-lasting identification. Ideal for diverse environments, from industrial settings to electrical installations, this shrink tubing offers consistent performance and reliable labelling solutions that users can count on.
Designed for eco-friendly, halogen-free applications
Supports straightforward application with an easy-to-use design
Ensures durable labelling for both cables and cylindrical surfaces
Features a considerable temperature range for versatile usage
Offers high resistance to chemicals, ensuring longevity under various conditions
Provides excellent UV stability for outdoor applications
Streamlines inventory processes with a pack of 2000 labels per roll
Supports straightforward application with an easy-to-use design
Ensures durable labelling for both cables and cylindrical surfaces
Features a considerable temperature range for versatile usage
Offers high resistance to chemicals, ensuring longevity under various conditions
Provides excellent UV stability for outdoor applications
Streamlines inventory processes with a pack of 2000 labels per roll