Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length
- RS Stock No.:
- 517-837
- Mfr. Part No.:
- 0801016
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-837
- Mfr. Part No.:
- 0801016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.4 → 4.8mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 8.40277777777778E-02 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 8.40277777777778E-02 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.
Polyolefin material
Halogen free
RoHS compliant
Halogen free
RoHS compliant