Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.8 → 9.5mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 517-694
- Mfr. Part No.:
- 0801027
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£956.16
(exc. VAT)
£1,147.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £956.16 |
*price indicative
- RS Stock No.:
- 517-694
- Mfr. Part No.:
- 0801027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 4.8 → 9.5mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact shrink sleeve is designed to provide a reliable and efficient solution for the identification of single-core wires, cables, and other cylindrical objects. Its ladder-style format offers ease of use, allowing for quick and effective application. With options for manual shrinkage, this product ensures that labels remain securely in place even under demanding conditions. Ideal for the railway industry, it incorporates high durability features and a wide range of applications, making it a preferred choice for professionals who demand excellence in marking and identification tasks.
Ladder-style design promotes efficiency and visibility during application
Can be manually shrunk to secure labels firmly on various objects
High durability ensures long-term performance in challenging environments
Two-to-one shrink ratio accommodates a variety of cable diameters
Preassembled for immediate use, reducing preparation time at work sites
Manufactured from halogen-free materials, enhancing safety and compliance
Can be manually shrunk to secure labels firmly on various objects
High durability ensures long-term performance in challenging environments
Two-to-one shrink ratio accommodates a variety of cable diameters
Preassembled for immediate use, reducing preparation time at work sites
Manufactured from halogen-free materials, enhancing safety and compliance