Phoenix Contact Halogen Free Heat Shrink Sleeving, Red 4.8 → 9.5mm Sleeve Dia. x 20000mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 509-747
- Mfr. Part No.:
- 0804526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£156.52
(exc. VAT)
£187.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £156.52 |
*price indicative
- RS Stock No.:
- 509-747
- Mfr. Part No.:
- 0804526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 4.8 → 9.5mm | |
Colour | Red | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 20000mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8 → 9.5mm | ||
Colour Red | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 20000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact WMS-2 HF 9.5 (EX16)R RD shrink sleeve is a versatile and reliable solution designed for efficient cable marking and identification, particularly in the railway industry. This innovative product allows for unparalleled flexibility, enabling users to create individual marker lengths tailored to specific requirements. Suitable for automated processing with the THERMOMARK E.SLEEVE applicator, the shrink sleeves ensure permanent identification of various cylindrical objects, enhancing organisation and safety in any application. With an impressive 2:1 shrink ratio, these high-quality sleeves maintain their integrity and visibility under a wide range of conditions, making them a trusted choice for professionals seeking performance and durability.
Allows for customisation of marker lengths to suit diverse applications
Provides permanent identification, reducing mislabeling risks in critical environments
Compatible with multiple printing technologies for enhanced usability
Offers extensive diameter coverage, accommodating a wide range of cable sizes
Crafted from halogen-free material, ensuring compliance with safety standards
Climate-resistant and designed to withstand extreme environmental conditions
Supports various mounting types, simplifying installation and use
Backed by rigorous testing to ensure excellent durability and performance
Provides permanent identification, reducing mislabeling risks in critical environments
Compatible with multiple printing technologies for enhanced usability
Offers extensive diameter coverage, accommodating a wide range of cable sizes
Crafted from halogen-free material, ensuring compliance with safety standards
Climate-resistant and designed to withstand extreme environmental conditions
Supports various mounting types, simplifying installation and use
Backed by rigorous testing to ensure excellent durability and performance