Phoenix Contact Halogen Free Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 60mm Length, 810 Series
- RS Stock No.:
- 509-675
- Mfr. Part No.:
- 0810100
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-675
- Mfr. Part No.:
- 0810100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | 810 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series 810 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve is a roll of white, unlabeled material that can be labelled with devices such as the THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, and THERMOMARK X1.2. It is unperforated, with a slide-on mounting type, and accommodates a cable diameter range of 1.5 to 3.2 mm. The roll contains 2.500 individual labels, with each label having a text field height of 5 mm and a text field width of 60 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free