Phoenix Contact Heat Shrink Tubing, White, 803 Series
- RS Stock No.:
- 509-672
- Mfr. Part No.:
- 0803452
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-672
- Mfr. Part No.:
- 0803452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Series | 803 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Series 803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label is a roll of white, unlabeled material that can be labelled using various devices such as the THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It has an adhesive mounting type and contains 1 individual label. The text field height is 20 mm, and the text field width is 40,000 mm.
Adhesive Acrylic
Color white (RAL 9010)
Material Polyester
Components free from silicone and halogen
Color white (RAL 9010)
Material Polyester
Components free from silicone and halogen