Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 1.6 → 4.8mm Sleeve Dia. x 30000mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-055
- Mfr. Part No.:
- 0800418
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£169.41
(exc. VAT)
£203.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £169.41 |
*price indicative
- RS Stock No.:
- 498-055
- Mfr. Part No.:
- 0800418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.6 → 4.8mm | |
Colour | Black | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve from the WMS product family redefines connectivity and identification. Designed specifically for automated processing with the THERMOMARK E.SLEEVE applicator, this shrink sleeve offers unmatched flexibility, allowing for customised marker lengths to suit various applications. Whether for single-core wires, cables, or pneumatic hoses, this product ensures a permanent and captively identified solution. Crafted from high-quality polyolefine, the sleeve features a substantial shrink ratio of 3:1, making it ideal for a variety of cylindrical objects. With easy integration in control cabinets, machine building, and industries such as oil and gas, this product stands out for its performance and reliability in dynamic environments.
Permanent identification of wires, cables, and cylindrical objects
High flexibility allows for customised marker lengths up to 2000 mm
Suitable for both manual and automated shrink processes
Robust design ensures longevity and effectiveness in challenging conditions
Wide application range, including control cabinets and railway industries
RoHS compliant, ensuring environmental safety
Excellent scratch and UV resistance for improved durability
Easy storage with a recommended shelf life of five years
High flexibility allows for customised marker lengths up to 2000 mm
Suitable for both manual and automated shrink processes
Robust design ensures longevity and effectiveness in challenging conditions
Wide application range, including control cabinets and railway industries
RoHS compliant, ensuring environmental safety
Excellent scratch and UV resistance for improved durability
Easy storage with a recommended shelf life of five years