Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 8.5mm Sleeve Dia. x 80m Length, 800 Series

Subtotal (1 unit)*

£613.41

(exc. VAT)

£736.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£613.41

*price indicative

RS Stock No.:
498-039
Mfr. Part No.:
0800332
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8.5mm

Colour

Yellow

Sleeve Type

Heat Shrink

Sleeve Length

80m

Halogen Free

Yes

Series

800

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve designed for permanent and captive identification of wires, cables, and pneumatic hoses. It offers high flexibility, allowing individual marker lengths to be customized, and can be shrunk manually for secure positioning. The sleeve ensures adaptability for various applications.

Polyolefin material
Halogen free
Slide on mounting
RoHS and REACH compliant