Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 8.5 → 25.4mm Sleeve Dia. x 15000mm Length 3:1 Ratio,

Subtotal (1 unit)*

£272.34

(exc. VAT)

£326.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.34

*price indicative

RS Stock No.:
497-792
Mfr. Part No.:
0800424
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8.5 → 25.4mm

Colour

Black

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

15000mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is a versatile and essential solution for the effective identification of single-core wires, cables, and other cylindrical objects. Designed to deliver high-quality performance, it ensures permanent and captive marking, adapting effortlessly to varying cable diameters. The product is engineered to provide high flexibility, allowing users to create custom marker lengths tailored to specific needs. Its robust material properties guarantee excellent resistance to environmental challenges, making it suitable for a range of applications across diverse industries. Whether used in control cabinets, machinery building, or in challenging sectors like oil and gas, this shrink sleeve enhances efficiency and reliability.

Tailored lengths can be realised using compatible cutting tools
Heat application allows for manual shrinking to securely fix the sleeve in position
Wide diameter range ensures comprehensive coverage
Halogen-free components promote environmental safety
Robust performance through extensive testing across various conditions
Wipe resistance ensures durable marks even in harsh environments
Compatible with multiple identification technologies, enhancing versatility