Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1 → 3.2mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-784
- Mfr. Part No.:
- 0800399
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£218.55
(exc. VAT)
£262.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £218.55 |
*price indicative
- RS Stock No.:
- 497-784
- Mfr. Part No.:
- 0800399
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1 → 3.2mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is designed to offer reliable and permanent identification for a variety of cables and cylindrical objects. With its ladder-style format, it enhances efficiency by allowing for quick application and visibility of labels. The ability to manually shrink the sleeves using heat ensures a secure fit, making them ideal for applications in control cabinets, machine building, and sectors like oil and gas. Built to withstand diverse environmental conditions, these sleeves offer high durability and performance, meeting rigorous standards for operational reliability. The extensive range of compatible cable diameters allows for versatile usage, ensuring that you can rely on this product for different projects and requirements.
Designed for permanent and secure identification of wires and cables
Allows for easy usage with preassembled cut lengths to save time
Can be shrunk manually to achieve a tight fit around treated items
Features a high diameter coverage with a shrink ratio for adaptable application
Manufactured from halogen-free materials for environmental compliance
Specifically crafted to perform effectively in extreme temperature conditions
Undergoes rigorous testing for durability, including scratch resistance and UV stability
Allows for easy usage with preassembled cut lengths to save time
Can be shrunk manually to achieve a tight fit around treated items
Features a high diameter coverage with a shrink ratio for adaptable application
Manufactured from halogen-free materials for environmental compliance
Specifically crafted to perform effectively in extreme temperature conditions
Undergoes rigorous testing for durability, including scratch resistance and UV stability