Phoenix Contact Halogen Free Heat Shrink Sleeving, White 6.4 → 19.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£960.35

(exc. VAT)

£1,152.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£960.35

*price indicative

RS Stock No.:
497-778
Mfr. Part No.:
0800370
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

6.4 → 19.1mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact versatile shrink sleeve offers an efficient labelling solution for various applications. Designed for use with numerous roll printers, the product ensures reliable identification for single-core wires, cables, and more. Its clever ladder-style format not only enhances usability but also allows for quick access and application. When heat is applied, the sleeves securely fit onto cables, providing durable and permanent labels that withstand demanding environments. The high-quality polyolefin construction and impressive shrink ratio make it adaptable for a range of cable diameters, making this product essential for professionals in industries such as control cabinet and machine building, as well as oil and gas.

Easy application with a slide-on mounting type
Produces a clear and professional-looking label
Durable against chemicals and environmental conditions
Compatible with various printing techniques
Robust enough for demanding industrial uses
Maintains integrity over a wide temperature range
Provides excellent UV resistance for long-lasting identification
Designed to withstand mechanical stress without compromising performance
Available in an organised packing unit for convenience
Complies with international safety and environmental standards