Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-777
- Mfr. Part No.:
- 0800367
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£289.62
(exc. VAT)
£347.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £289.62 |
*price indicative
- RS Stock No.:
- 497-777
- Mfr. Part No.:
- 0800367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.1 → 6.4mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve is designed to provide durable and permanent identification for a variety of cylindrical objects, including single-core wires and cables. With its ladder-style format, it offers an intuitive solution for quick applications, allowing for efficient labelling processes. The product ensures excellent visibility and organisation while accommodating a wide range of cable diameters. Engineered from high-quality polyolefine, this shrink sleeve not only excels in identification but is also environmentally compliant, making it suitable for use in various industrial applications such as machine building and railways.
Ladder-style format enhances visibility and simplifies organisation
Designed for multiple cylindrical applications, allowing for versatile use
High shrink ratio of 3:1 accommodates a wide diameter range
Manual heat application provides flexibility for custom labelling
Approved for use in critical environments, ensuring reliability and durability
Tested for scratch resistance and environmental durability, guaranteeing long-term performance
Complies with stringent EU RoHS and REACH regulations, supporting environmental standards
Designed for multiple cylindrical applications, allowing for versatile use
High shrink ratio of 3:1 accommodates a wide diameter range
Manual heat application provides flexibility for custom labelling
Approved for use in critical environments, ensuring reliability and durability
Tested for scratch resistance and environmental durability, guaranteeing long-term performance
Complies with stringent EU RoHS and REACH regulations, supporting environmental standards