Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£169.02

(exc. VAT)

£202.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.02

*price indicative

RS Stock No.:
497-775
Mfr. Part No.:
0800363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

0.8 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact innovative shrink sleeve is designed to provide reliable and permanent identification for various cylindrical objects, including single-core wires and cables. With its unique ladder-style format, the sleeves are preassembled in convenient cut lengths, making them easy to use and ensuring an organised identification process. The product allows for manual shrinking using heat, effectively securing it in place, while offering a remarkable shrink ratio that accommodates a broad cable diameter range. Ideal for diverse industries such as control cabinet manufacturing, oil and gas, and railway construction, this high-quality solution stands out for its durability, versatility, and excellent performance under various conditions.

Ladder-style design enhances user accessibility and organisation
Manual heat application ensures secure fixation of labels
High diameter coverage with substantial shrink capability
Widely utilised in multiple demanding industrial sectors
Designed for ease of use with preassembled cut lengths
Durable construction withstands various environmental challenges
Halogen-free components demonstrate eco-friendliness
Specifically crafted for high-performance marking applications